EET-XB2W390HA
PanasonicCap Aluminum Lytic 39uF 450V 20% (22 X 25mm) Snap-In 10mm 3.779 Ohm 370mA 7000h 105°C
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EET-XB2W390HA
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
200
Package Type:
Box
Capacitance Value:
39 uF
Tolerance:
20 %
Operating Temperature:
-25 to 105 °C
Mounting:
Through Hole
Voltage:
450 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 39uF 450V 20% (22 X 25mm) Snap-In 10mm 3.779 Ohm 370mA 7000h 105°C
Search Keywords:
EETXB2W390HA
This product is discontinued, but still in stock
IN STOCK:
1,000
Can Ship immediately
Minimum Order:
200
Multiple:
200
Quantity
Unit Price
Ext. Price
200
$2.033
$406.600
400
$1.897
$758.800
600
$1.834
$1,100.400
1,000
$1.582
$1,582.000
2,600
$1.534
$3,988.400
5,000
$1.511
$7,555.000
7,600
$1.488
$11,308.800
10,000
+
$1.361
$13,610.000