EEU-EB1E471
PanasonicElectrolytic Aluminum Capacitor - 470 µF - 25 V - 20% - 10 X 16mm - Radial - 5 mm - 321 mA - 10000h - 105°C. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEU-EB1E471
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bag
Capacitance Value:
470 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
10 x 16 mm
Termination Style:
Radial
Voltage:
25 VDC
The EEU-EB1E471 is an aluminium Electrolytic Capacitor with radial leaded terminals and it features high reliability, long life, low impedance and high ripple current. The capacitance of this capacitor is 470µF and operate on voltage of 25V. The EB-A series electrolytic capacitor is suitable for high reliability application such as an industrial instrument.
Search Keywords:
EEUEB1E471
IN STOCK:
6,201
Can Ship immediately
Minimum Order:
200
Multiple:
200
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
200
$0.2577
$51.540
1,000
$0.1774
$177.400
2,600
$0.1755
$456.300
5,000
$0.1737
$868.500
7,600
$0.1720
$1,307.200
25,000
$0.1703
$4,257.500
50,000
+
$0.1686
$8,430.000
Product Guides