EEU-EB1H101S
PanasonicCap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 99mA 5000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEU-EB1H101S
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bag
Capacitance Value:
100 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
8 x 11.5 mm
Termination Style:
Radial
Voltage:
50 VDC
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 99mA 5000h 105°C Bulk
Search Keywords:
EEUEB1H101S
IN STOCK:
0
On Order:
5,000
can ship 2/5/25
Minimum Order:
200
Multiple:
200
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
200
$0.1515
$30.300
2,600
$0.0980
$254.800
5,000
$0.0965
$482.500
7,600
$0.0951
$722.760
25,000
$0.0937
$2,342.500
50,000
$0.0923
$4,615.000
100,000
$0.0909
$9,090.000
150,000
+
$0.0895
$13,425.000
Product Guides
CUSTOMERS
ALSO BOUGHT
G6RL-1-DC5
Power Relay 5VDC 10(NO)/8(NC)A SPDT( (28.5mm 10mm 12.3mm)) THT
192993-0110
Connector Accessories End Bell 19 POS Shell Size 16 Brass Nickel - TNM192993-110 - TRIDE...
1-1586041-8
18P VAL-U-LOK R/A HDR V2
E62-60K
Subminature Snap
GBB-20
Fuse Miniature Very Fast Acting 20A 250V Holder Cartridge 6.3 X 32mm Ceramic