help desk software
DATA SHEET

EEU-EB1J101

Panasonic

Electrolytic Aluminum Capacitor - 100 µF - 63 V - 20% - 8 X 15mm - Radial - 3.5 mm - 180 mA - 10000h - 105°C. .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEU-EB1J101
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Bag
Capacitance Value:
100 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
8 x 15 mm
Termination Style:
Radial
Voltage:
63 VDC
The EEU-EB1J101 is an aluminium Electrolytic Capacitor with radial leaded terminals and it features high reliability, long life, low impedance and high ripple current. The capacitance of this capacitor is 100µF and operate on voltage of 63V. The EB-A series electrolytic capacitor is suitable for high reliability application such as an industrial instrument.
Search Keywords:
EEUEB1J101
IN STOCK: 6,583
Ships today, if you order in
Minimum Order:
200
Multiple:
200
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
200
$0.1904
$38.080
1,000
$0.1522
$152.200
2,600
$0.1461
$379.860
5,000
$0.1439
$719.500
7,600
$0.1417
$1,076.920
25,000
$0.1336
$3,340.000
50,000
$0.1316
$6,580.000
100,000 +
$0.1296
$12,960.000
Tools/3D Models
Product Guides