help desk software
DATA SHEET

EEU-EB2C101S

Panasonic

Cap Aluminum Lytic 100uF 160V 20% (18 X 20mm) Radial 7.5mm 1060mA 5000h 105°C Bulk

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEU-EB2C101S
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Capacitance Value:
100 uF
Tolerance:
20 %
Operating Temperature:
-25 to 105 °C
Mounting:
Through Hole
Size:
18 x 20 mm
Termination Style:
Radial
Voltage:
160 VDC
Cap Aluminum Lytic 100uF 160V 20% (18 X 20mm) Radial 7.5mm 1060mA 5000h 105°C Bulk
Search Keywords:
EEUEB2C101S
IN STOCK: 1,100
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.056
$105.600
300
$1.040
$312.000
500
$0.834
$417.000
1,000
$0.733
$733.000
2,500
$0.680
$1,700.000
5,000
$0.656
$3,280.000
7,500
$0.646
$4,845.000
10,000 +
$0.636
$6,360.000
Tools/3D Models
Product Guides