help desk software

EEU-ED2D101S

Panasonic

Cap Aluminum Lytic 100uF 200V 20% (18 X 20mm) Radial 7.5mm 1280mA 10000h 105°C Bulk

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEU-ED2D101S
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bag
Capacitance Value:
100 uF
Tolerance:
20 %
Operating Temperature:
-25 to 105 °C
Mounting:
Through Hole
Voltage:
200 VDC
Cap Aluminum Lytic 100uF 200V 20% (18 X 20mm) Radial 7.5mm 1280mA 10000h 105°C Bulk
Search Keywords:
EEUED2D101S
IN STOCK: 545
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.522
$152.200
300
$1.343
$402.900
500
$0.999
$499.500
1,000
$0.848
$848.000
2,500
$0.808
$2,020.000
5,000
$0.778
$3,890.000
7,500
$0.766
$5,745.000
10,000 +
$0.755
$7,550.000
DOWNLOADS