EEU-ED2D331
PanasonicCap Aluminum Lytic 330uF 200V 20% (18 X 40mm) Radial 7.5mm 2400mA 10000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEU-ED2D331
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bag
Capacitance Value:
330 uF
Tolerance:
20 %
Operating Temperature:
-25 to 105 °C
Mounting:
Through Hole
Voltage:
200 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 330uF 200V 20% (18 X 40mm) Radial 7.5mm 2400mA 10000h 105°C Bulk
Search Keywords:
EEUED2D331
This product is discontinued, but still in stock
IN STOCK:
1,350
Can Ship immediately
Minimum Order:
50
Multiple:
50
Quantity
Unit Price
Ext. Price
50
$2.61
$130.500
100
$2.57
$257.000
250
$2.53
$632.500
500
$2.49
$1,245.000
1,000
$2.45
$2,450.000
2,500
$2.42
$6,050.000
5,000
$2.38
$11,900.000
7,500
+
$2.35
$17,625.000
Product Guides