help desk software
DATA SHEET

EEU-EE2C331

Panasonic

Cap Aluminum Lytic 330uF 160V 20% (18 X 31.5mm) Radial 7.5mm 2600mA 10000h 105°C Bulk

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEU-EE2C331
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Bag
Capacitance Value:
330 uF
Tolerance:
20 %
Operating Temperature:
-25 to 105 °C
Mounting:
Through Hole
Size:
18 x 31.5 mm
Termination Style:
Radial
Voltage:
160 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 330uF 160V 20% (18 X 31.5mm) Radial 7.5mm 2600mA 10000h 105°C Bulk
Search Keywords:
EEUEE2C331
  This product is discontinued, but still in stock
IN STOCK: 190
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$3.187
$159.350
250
$2.598
$649.500
500
$2.543
$1,271.500
1,000
$2.490
$2,490.000
2,500
$2.465
$6,162.500
5,000
$2.440
$12,200.000
7,500
$2.416
$18,120.000
10,000 +
$2.392
$23,920.000
Tools/3D Models
Product Guides