EEU-EE2C470
PanasonicCap Aluminum Lytic 47uF 160V 20% (10 X 20mm) Radial 5mm 1065mA 8000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEU-EE2C470
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bag
Capacitance Value:
47 uF
Tolerance:
20 %
Operating Temperature:
-25 to 105 °C
Mounting:
Through Hole
Size:
10 x 20 mm
Termination Style:
Radial
Voltage:
160 VDC
Cap Aluminum Lytic 47uF 160V 20% (10 X 20mm) Radial 5mm 1065mA 8000h 105°C Bulk
Search Keywords:
EEUEE2C470
IN STOCK:
4,800
Can Ship immediately
Minimum Order:
200
Multiple:
200
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
200
$0.2950
$59.000
600
$0.2762
$165.720
2,600
$0.2498
$649.480
5,000
$0.2461
$1,230.500
7,600
$0.2424
$1,842.240
25,000
$0.2387
$5,967.500
50,000
+
$0.2351
$11,755.000
Product Guides
CUSTOMERS
ALSO BOUGHT
JS1A-B-9V
Power Relay 9VDC 5DC/10AAC SPST-NO(22x16x16.4)mm THT
PDB182-K420K-203B
Res Carbon Film POT 20K Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turns 6mm (31.5 X 17 X 21mm) P...
PDB182-K430K-104A
Res Carbon Film POT 100K Ohm 20% 0.06W 1(Elec)/1(Mech)Turns 6mm (41.5 X 17 X 21mm) Pin Pan...
MPR20C330RJ
MPR20C 330R 5%<br/>Thin Film TO220<br/>Fixed Resistor
EVJ-Y91F03B14
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (13.8 X 17.95mm) Pin Bracket Mou...