EEU-FC1A472
PanasonicCap Aluminum Lytic 4700uF 10V 20% (16 X 25mm) Radial 7.5mm 2555mA 5000h 105°C Automotive Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEU-FC1A472
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Capacitance Value:
4700 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
16 x 25 mm
Termination Style:
Radial
Voltage:
10 VDC
Cap Aluminum Lytic 4700uF 10V 20% (16 X 25mm) Radial 7.5mm 2555mA 5000h 105°C Automotive Bulk
Search Keywords:
EEUFC1A472
IN STOCK:
600
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
100
$0.978
$97.800
300
$0.964
$289.200
1,000
$0.679
$679.000
2,500
$0.669
$1,672.500
5,000
$0.608
$3,040.000
7,500
$0.599
$4,492.500
10,000
$0.585
$5,850.000
15,000
+
$0.577
$8,655.000
Product Guides