help desk software
DATA SHEET

EEU-FC1A681L

Panasonic

Cap Aluminum Lytic 680uF 10V 20% (8 X 15mm) Radial 3.5mm 730mA 2000h 105°C Automotive Bulk

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEU-FC1A681L
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Bag
Capacitance Value:
680 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
8 x 15 mm
Termination Style:
Radial
Voltage:
10 VDC
Cap Aluminum Lytic 680uF 10V 20% (8 X 15mm) Radial 3.5mm 730mA 2000h 105°C Automotive Bulk
Search Keywords:
EEUFC1A681L
IN STOCK: 3,600
Ships today, if you order in
Minimum Order:
200
Multiple:
200
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
200
$0.1629
$32.580
1,000
$0.1392
$139.200
2,600
$0.1353
$351.780
5,000
$0.1302
$651.000
7,600
$0.1259
$956.840
25,000
$0.1240
$3,100.000
50,000
$0.1222
$6,110.000
100,000 +
$0.1203
$12,030.000
Tools/3D Models
Product Guides