EEU-FC1C101
PanasonicElectrolytic Aluminum Capacitor - 100 µF - 16 V - 20% - 6.3 X 11.2mm - Radial - 2.5 mm - 290 mA - 1000h - 105°C. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEU-FC1C101
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bag
Capacitance Value:
100 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
6.3 x 11.2 mm
Termination Style:
Radial
Voltage:
16 VDC
The Panasonic FC series capacitors are automotive grade type A, radial leaded polarized aluminium electrolytic capacitors. The capacitance value is 100μF and operate on voltage of 16V. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.
Search Keywords:
EEUFC1C101
IN STOCK:
6,121
Can Ship immediately
Minimum Order:
200
Multiple:
200
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
200
$0.1228
$24.560
2,600
$0.0842
$218.920
5,000
$0.0829
$414.500
7,600
$0.0805
$611.800
25,000
$0.0780
$1,950.000
50,000
$0.0722
$3,610.000
100,000
$0.0711
$7,110.000
150,000
+
$0.0701
$10,515.000
Product Guides
CUSTOMERS
ALSO BOUGHT
EEU-FR1A472L
Cap Aluminum Lytic 4700uF 10V 20% (12.5 X 30mm) Radial 5mm 3630mA 10000h 105°C Bulk
ERJ-3EKF3162V
Res Thick Film 0603 31.6K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
HDP24-18-14SN
REC, 14P, BLK, N, 16, S
DT16-18SA-K004
Automotive Connector Housing - Plug - 18 Ways - For Use With: AMP DT Series Size 16 Contac...
NB17002001
DWP-125-1-0-STK