help desk software
DATA SHEET

EEU-FC1C332

Panasonic

Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 35mm) Radial 5mm 2510mA 5000h 105°C Automotive Bulk

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEU-FC1C332
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Capacitance Value:
3300 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
12.5 x 35 mm
Termination Style:
Radial
Voltage:
16 VDC
Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 35mm) Radial 5mm 2510mA 5000h 105°C Automotive Bulk
Search Keywords:
EEUFC1C332
IN STOCK: 2,331
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.786
$78.600
300
$0.639
$191.700
1,000
$0.610
$610.000
2,500
$0.560
$1,400.000
5,000
$0.552
$2,760.000
7,500
$0.543
$4,072.500
10,000
$0.535
$5,350.000
15,000 +
$0.527
$7,905.000
Tools/3D Models
Product Guides