EEU-FC1C391
PanasonicCap Aluminum Lytic 390uF 16V 20% (10 X 12.5mm) Radial 5mm 755mA 3000h 105°C Automotive Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEU-FC1C391
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bag
Capacitance Value:
390 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
10 x 12.5 mm
Termination Style:
Radial
Voltage:
16 VDC
Cap Aluminum Lytic 390uF 16V 20% (10 X 12.5mm) Radial 5mm 755mA 3000h 105°C Automotive Bulk
Search Keywords:
EEUFC1C391
IN STOCK:
200
Can Ship immediately
Minimum Order:
200
Multiple:
200
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
200
$0.2996
$59.920
1,000
$0.1925
$192.500
2,600
$0.1663
$432.380
5,000
$0.1611
$805.500
7,600
$0.1587
$1,206.120
25,000
$0.1563
$3,907.500
50,000
$0.1540
$7,700.000
100,000
+
$0.1516
$15,160.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5745992-3
25 MSFL RCPT RA 590 (IN,FM)
E125SD1ABE
Sealed Snap-acting Momentary Pushbutton Switches
P6KE7.5CA
Diode TVS Single Bi-Dir 6.4V 600W 2-Pin DO-41
24LC16B/SN
Serial EEPROM - 16KB - I²C - 2.5 to 5.5V - 400kHz - 8-lead SOIC - 0 to 70°C - Tube
EEU-FC1E101S
Electrolytic Aluminum Capacitor - 100 µF - 25 V - 20% - 6.3 X 11.2mm - Radial - 2.5 mm - 2...