EEU-FC1C471
PanasonicElectrolytic Aluminum Capacitor - 470 µF - 16 V - 20% - 10 X 12.5mm - Radial - 5 mm - 755 mA - 3000h - 105°C. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEU-FC1C471
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bag
Capacitance Value:
470 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
10 x 12.5 mm
Termination Style:
Radial
Voltage:
16 VDC
The Panasonic FC series capacitors are automotive grade type A, radial leaded polarized aluminium electrolytic capacitors. The capacitance value is 470μF and operate on voltage of 16V. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.
Search Keywords:
EEUFC1C471
IN STOCK:
7,001
Ships today, if you order in
Minimum Order:
200
Multiple:
200
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
200
$0.2113
$42.260
1,000
$0.1390
$139.000
2,600
$0.1353
$351.780
5,000
$0.1333
$666.500
7,600
$0.1313
$997.880
25,000
$0.1293
$3,232.500
50,000
$0.1274
$6,370.000
100,000
+
$0.1255
$12,550.000
Product Guides
CUSTOMERS
ALSO BOUGHT
JW1FSN-B-DC5V
Power Relay 5VDC 10A SPDT (( 28.6mm 12.8mm 20mm)) Through Hole
640457-8
08P MTA100 HDR ASSY SQ R/A F/L
S2EB-12V
Power Relay 12VDC 3DC/4AAC DPST-NO/DPST-NC(28x12x10.4)mm THT
GX-F12A
Proximity Sensor NPN 3mm 10.8V to 26.4V
5236WCDB16X404
Switch Toggle ON ON SPDT Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket