EEU-FC1C562L
PanasonicCap Aluminum Lytic 5600uF 16V 20% (16 X 35.5mm) Radial 7.5mm 3150mA 5000h 105°C Automotive Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEU-FC1C562L
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Capacitance Value:
5600 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
16 x 35.5 mm
Termination Style:
Radial
Voltage:
16 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 5600uF 16V 20% (16 X 35.5mm) Radial 7.5mm 3150mA 5000h 105°C Automotive Bulk
Search Keywords:
EEUFC1C562L
This product is discontinued, but still in stock
IN STOCK:
4,475
Can Ship immediately
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
100
$1.325
$132.500
300
$1.169
$350.700
500
$1.080
$540.000
1,000
$1.057
$1,057.000
2,500
$1.035
$2,587.500
5,000
$1.020
$5,100.000
7,500
$1.004
$7,530.000
10,000
+
$0.989
$9,890.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5520425-3
Modular Connector - RJ25 Jack - 1 x 1 Port - 6P6C - Cat3 - Through Hole Mount.
BD05
Standard Profile DIP switch-100 mA max. @ 50 V DC.-Thru-hole-Unsealed-2N-5 positions.
EEU-FC1E331L
Cap Aluminum Lytic 330uF 25V 20% (8 X 15mm) Radial 3.5mm 730mA 2000h 105°C Automotive Bulk
SSL-LX5093SRC/E
LED Uni-Color Red 660nm 2-Pin T-1 3/4 Bulk
SDX15A2
Pressure Sensor 0psi to 15psi Absolute 6-Pin DIP-A2