EEU-FC1E331L
PanasonicCap Aluminum Lytic 330uF 25V 20% (8 X 15mm) Radial 3.5mm 730mA 2000h 105°C Automotive Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEU-FC1E331L
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bag
Capacitance Value:
330 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
8 x 15 mm
Termination Style:
Radial
Voltage:
25 VDC
Cap Aluminum Lytic 330uF 25V 20% (8 X 15mm) Radial 3.5mm 730mA 2000h 105°C Automotive Bulk
Search Keywords:
EEUFC1E331L
IN STOCK:
5,400
Ships today, if you order in
Minimum Order:
200
Multiple:
200
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
200
$0.1784
$35.680
1,000
$0.1432
$143.200
2,600
$0.1402
$364.520
5,000
$0.1366
$683.000
7,600
$0.1346
$1,022.960
25,000
$0.1325
$3,312.500
50,000
$0.1305
$6,525.000
100,000
+
$0.1286
$12,860.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
5520425-3
Modular Connector - RJ25 Jack - 1 x 1 Port - 6P6C - Cat3 - Through Hole Mount.
BD07
Standard Profile DIP
EEU-FC1C562L
Cap Aluminum Lytic 5600uF 16V 20% (16 X 35.5mm) Radial 7.5mm 3150mA 5000h 105°C Automotive...
EEU-FC1E182
Cap Aluminum Lytic 1800uF 25V 20% (16 X 20mm) Radial 7.5mm 2205mA 5000h 105°C Automotive B...