EEU-FC1E821
PanasonicCap Aluminum Lytic 820uF 25V 20% (10 X 25mm) Radial 5mm 1440mA 3000h 105°C Automotive Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEU-FC1E821
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bag
Capacitance Value:
820 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
10 x 25 mm
Termination Style:
Radial
Voltage:
25 VDC
Cap Aluminum Lytic 820uF 25V 20% (10 X 25mm) Radial 5mm 1440mA 3000h 105°C Automotive Bulk
Search Keywords:
EEUFC1E821
IN STOCK:
600
Can Ship immediately
Minimum Order:
200
Multiple:
200
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
200
$0.3544
$70.880
600
$0.2834
$170.040
2,600
$0.2683
$697.580
5,000
$0.2642
$1,321.000
7,600
$0.2580
$1,960.800
25,000
$0.2486
$6,215.000
50,000
+
$0.2449
$12,245.000
Product Guides
CUSTOMERS
ALSO BOUGHT
DS1E-M-DC5V
Signal Relay 5VDC 3A SPDT(15x9.9x9.9)mm THT
CA3102E18-1S-B-05
Circular Connector Receptacle - Female Sockets - 10 Position - 22A 50V - 18-1 Shell Size -...
FX-101P-Z
Photoelectric Sensor Fiber Optic Light ON/Dark ON NPN
782XDXH21-24D
Electromechanical Relay 24VDC 650Ohm 10A 4PDT Plug-In Control Relay
A420-066645-02
DC push tubular solenoid - 24 VDC – 36.1 Ohm - 16,8 W – 665 mA - Intermittent duty cycle ...