EEU-FC1H470B
PanasonicCap Aluminum Lytic 47uF 50V 20% (6.3 X 11.2mm) Radial 5mm 260mA 1000h 105°C Automotive Ammo
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEU-FC1H470B
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Box
Capacitance Value:
47 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
6.3 x 11.2 mm
Termination Style:
Radial
Voltage:
50 VDC
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11.2mm) Radial 5mm 260mA 1000h 105°C Automotive Ammo
Search Keywords:
EEUFC1H470B
IN STOCK:
4,009
Can Ship immediately
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
2,000
$0.0733
$146.600
4,000
$0.0722
$288.800
6,000
$0.0711
$426.600
8,000
$0.0688
$550.400
26,000
$0.0654
$1,700.400
50,000
$0.0644
$3,220.000
100,000
$0.0634
$6,340.000
150,000
+
$0.0625
$9,375.000
Product Guides
CUSTOMERS
ALSO BOUGHT
521-9462F
5.0mm BiColor Red/Green 660/565nm 90 / 40mcd 60 Deg ,Discrete LED Lamp
76SB08ST
Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm ...
PWR221T-50-6R00F
PWR221T-50 TO-220 TO-220-2Full Pack through hole resistor ±1% ±100ppm/C 6Ohms 50W
2N3904
Bipolar Transistor - TO-92 - 40V - 200mA - NPN