help desk software
DATA SHEET

EEU-FC1H4R7

Panasonic

Electrolytic Aluminum Capacitor - 4.7 µF - 50 V - 20% - 5 X 11mm - Radial - 2 mm - 95 mA - 1000h - 105°C. .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEU-FC1H4R7
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Bag
Capacitance Value:
4.7 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
5 x 11 mm
Termination Style:
Radial
Voltage:
50 VDC
The Panasonic FC series capacitors are automotive grade type A, radial leaded polarized aluminium electrolytic capacitors. The capacitance value is 4.7μF and operate on voltage of 50V. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.
Search Keywords:
EEUFC1H4R7
IN STOCK: 95,200
Can Ship immediately
Minimum Order:
400
Multiple:
200
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
400
$0.0659
$26.360
2,600
$0.0577
$150.020
5,000
$0.0562
$281.000
7,600
$0.0547
$415.720
25,000
$0.0537
$1,342.500
50,000
$0.0532
$2,660.000
100,000
$0.0526
$5,260.000
150,000 +
$0.0521
$7,815.000
Tools/3D Models
Product Guides