EEU-FC1J101L
PanasonicElectrolytic Aluminum Capacitor - 100 µF - 63 V - 20% - 8 X 15mm - Radial - 3.5 mm - 535 mA - 2000h - 105°C. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEU-FC1J101L
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bag
Capacitance Value:
100 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
8 x 15 mm
Termination Style:
Radial
Voltage:
63 VDC
The Panasonic FC series capacitors are automotive grade type A, radial leaded polarized aluminium electrolytic capacitors. The capacitance value is 100μF and operate on voltage of 63V. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.
Search Keywords:
EEUFC1J101L
IN STOCK:
4,801
Can Ship immediately
Minimum Order:
200
Multiple:
200
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
200
$0.2113
$42.260
1,000
$0.1556
$155.600
2,600
$0.1533
$398.580
5,000
$0.1424
$712.000
7,600
$0.1395
$1,060.200
25,000
$0.1337
$3,342.500
50,000
$0.1317
$6,585.000
100,000
+
$0.1297
$12,970.000
Product Guides
CUSTOMERS
ALSO BOUGHT
192993-0110
Connector Accessories End Bell 19 POS Shell Size 16 Brass Nickel - TNM192993-110 - TRIDE...
72PR1KLF
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 9.53 X 4.75mm) Pin Th...
E62-60K
Subminature Snap
84PR2KLF
Res Cermet Trimmer 2K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 5.33mm) Gull Wing SM...
LS197
Nozzle - ESD Safe - 0.125" - Spare for A196 - DS017LS - US340 & PT409 Desoldering Tools.