EEU-FC1J151
PanasonicCap Aluminum Lytic 150uF 63V 20% (8 X 20mm) Radial 3.5mm 690mA 2000h 105°C Automotive Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEU-FC1J151
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bag
Capacitance Value:
150 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
8 x 20 mm
Termination Style:
Radial
Voltage:
63 VDC
Cap Aluminum Lytic 150uF 63V 20% (8 X 20mm) Radial 3.5mm 690mA 2000h 105°C Automotive Bulk
Search Keywords:
EEUFC1J151
IN STOCK:
0
On Order:
3,000
can ship 12/16/24
Minimum Order:
200
Multiple:
200
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
200
$0.2010
$40.200
1,000
$0.1881
$188.100
2,600
$0.1833
$476.580
5,000
$0.1706
$853.000
7,600
$0.1680
$1,276.800
25,000
$0.1655
$4,137.500
50,000
$0.1630
$8,150.000
100,000
+
$0.1606
$16,060.000
Product Guides