EEU-FC1J221S
PanasonicElectrolytic Aluminum Capacitor - 220 µF - 63 V - 20% - 12.5 X 20mm - Radial - 5 mm - 1285 mA - 5000h - 105°C. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEU-FC1J221S
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bag
Capacitance Value:
220 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
12.5 x 20 mm
Termination Style:
Radial
Voltage:
63 VDC
The Panasonic FC series capacitors are automotive grade type A, radial leaded polarized aluminium electrolytic capacitors. The capacitance value is 220μF and operate on voltage of 63V. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.
Search Keywords:
EEUFC1J221S
IN STOCK:
6,800
Ships today, if you order in
Minimum Order:
200
Multiple:
200
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
200
$0.3284
$65.680
600
$0.3147
$188.820
2,600
$0.2927
$761.020
5,000
$0.2829
$1,414.500
7,600
$0.2787
$2,118.120
10,000
$0.2745
$2,745.000
15,000
$0.2704
$4,056.000
25,000
+
$0.2663
$6,657.500
Product Guides
CUSTOMERS
ALSO BOUGHT
20817329
Access Extractor Handle In Trapezoidal Form
CAY16-1002F4LF
Res Thick Film Array 10K Ohm 1% 0.25W(1/4W) ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Co...
61083-101402LF
Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST Top Entry SMD T/R
20817330
Access Extractor Handle In Trapezoidal Form
20J10RE
Through Hole Resistor - 10 ohm - 20 Series - 10 W - ± 5% - Axial Leaded - 720 V.