EEU-FC1J391S
PanasonicCap Aluminum Lytic 390uF 63V 20% (18 X 15mm) Radial 7.5mm 1690mA 5000h 105°C Automotive Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEU-FC1J391S
RoHS:
Yes
HTS:
8532220040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Capacitance Value:
390 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
18 x 15 mm
Termination Style:
Radial
Voltage:
63 VDC
Cap Aluminum Lytic 390uF 63V 20% (18 X 15mm) Radial 7.5mm 1690mA 5000h 105°C Automotive Bulk
Search Keywords:
EEUFC1J391S
IN STOCK:
0
On Order:
2,000
can ship 4/4/25
Minimum Order:
100
Multiple:
100
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
100
$0.886
$88.600
300
$0.798
$239.400
1,000
$0.615
$615.000
2,500
$0.576
$1,440.000
5,000
$0.556
$2,780.000
7,500
$0.547
$4,102.500
10,000
$0.539
$5,390.000
15,000
+
$0.531
$7,965.000
Product Guides
CUSTOMERS
ALSO BOUGHT
A28-LC-TT
28 (2 x 14) Position 2.54 mm Pitch Open Frame Through Hole DIP Socket
4610X-101-102LF
Res Thick Film NET 1K Ohm 2% 1.25W ±100ppm/°C BUS Conformal Coated 10-Pin SIP Pin Thru-H...
AL6M-P00
AL6 Pilot Light Round Operator
1SNA117318R2300
ABB-CONNECTION - SNA SERIES ACCESSORIES