EEU-FC1J471
PanasonicElectrolytic Aluminum Capacitor - 470 µF - 63 V - 20% - 16 X 20mm - Radial - 7.5 mm - 1765 mA - 5000h - 105°C. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEU-FC1J471
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bag
Capacitance Value:
470 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
16 x 20 mm
Termination Style:
Radial
Voltage:
63 VDC
The Panasonic FC series capacitors are automotive grade type A, radial leaded polarized aluminium electrolytic capacitors. The capacitance value is 470μF and operate on voltage of 63V. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.
Search Keywords:
EEUFC1J471
IN STOCK:
2,100
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
100
$0.5498
$54.980
300
$0.5253
$157.590
1,000
$0.4878
$487.800
2,500
$0.4683
$1,170.750
5,000
$0.4613
$2,306.500
7,500
$0.4544
$3,408.000
10,000
$0.4475
$4,475.000
15,000
+
$0.4408
$6,612.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
TQ2-24V
Signal Relay 24VDC 1A DPDT(14x9x5)mm THT
5557969-1
MJ,TE,8P/8C,SHLD,PNL STOPS&G
105-0253-001
Conn Tip Jack F 1 POS ST Panel Mount 1 Port
3306P-1-103
Res Cermet Trimmer 10K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.4mm (6.81 X 8.1 X 7.62mm)...
6PCV-04-006
Conn Barrier Strip 4 POS 9.52mm Solder ST Thru-Hole 25A