help desk software

EEU-FC1J471L

Panasonic

Electrolytic Aluminum Capacitor - 470 µF - 63 V - 20% - 12.5 X 30mm - Radial - 5 mm - 2090 mA - 5000h - 105°C. .. see full description

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEU-FC1J471L
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bag
Capacitance Value:
470 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
12.5 x 30 mm
Termination Style:
Radial
Voltage:
63 VDC
The Panasonic FC series capacitors are automotive grade type A, radial leaded polarized aluminium electrolytic capacitors. The capacitance value is 470μF and operate on voltage of 63V. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.
Search Keywords:
EEUFC1J471L
IN STOCK: 5,800
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.5383
$53.830
500
$0.5020
$251.000
1,000
$0.4382
$438.200
2,500
$0.4156
$1,039.000
5,000
$0.3922
$1,961.000
7,500
$0.3863
$2,897.250
10,000
$0.3805
$3,805.000
15,000 +
$0.3748
$5,622.000
DOWNLOADS