EEU-FC1J681L
PanasonicCap Aluminum Lytic 680uF 63V 20% (12.5 X 35mm) Radial 5mm 2265mA 5000h 105°C Automotive Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEU-FC1J681L
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Capacitance Value:
680 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
12.5 x 35 mm
Termination Style:
Radial
Voltage:
63 VDC
The PANASONIC part EEU-FC1J681L is a high-quality aluminum electrolytic capacitor with a capacitance of 680uF and voltage rating of 63V. It offers a low ESR (Equivalent Series Resistance) for smooth power delivery and excellent ripple current handling capabilities. This capacitor is a radial lead type, with dimensions of 12.5mm in diameter and 35mm in length. The 5mm lead spacing makes it compatible with a wide range of PCB layouts and applications. Designed for automotive use, this capacitor is built to withstand harsh operating conditions, with a temperature rating of 105°C and a lifespan of 5000 hours. It is ideal for electronic systems in automotive applications, such as engine control units, powertrain systems, and infotainment systems. The EEU-FC1J681L is available in bulk packaging, making it suitable for manufacturers and distributors. It is a reliable and durable component that guarantees long-term performance and stability in automotive electronics.
Search Keywords:
EEUFC1J681L
IN STOCK:
3,000
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
100
$0.5114
$51.140
300
$0.5037
$151.110
1,000
$0.4962
$496.200
2,500
$0.4878
$1,219.500
5,000
$0.4805
$2,402.500
7,500
$0.4733
$3,549.750
10,000
$0.4662
$4,662.000
15,000
+
$0.4592
$6,888.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1757116
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
3550/14-MC005
Multicolor - 30.48m (100ft)/Spool
6000-1R0M-RC
RF Choke Bobbin Core 1uH 20% 7.96MHz 20Q-Factor Ferrite 10A 0.013Ohm DCR RDL
ERZ-V20D680
Var 40VAC/56VDC 3000A 68V Radial Bulk
CF14JT47R0
RES, CF, 1/4W, 47 ohm, 5%