EEU-FC1J821L
PanasonicCap Aluminum Lytic 820uF 63V 20% (12.5 X 40mm) Radial 5mm 2560mA 5000h 105°C Automotive Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEU-FC1J821L
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Capacitance Value:
820 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
12.5 x 40 mm
Termination Style:
Radial
Voltage:
63 VDC
Life Cycle:
Discontinued & Replaced
Cap Aluminum Lytic 820uF 63V 20% (12.5 X 40mm) Radial 5mm 2560mA 5000h 105°C Automotive Bulk
Search Keywords:
EEUFC1J821L
This product is discontinued, but still in stock
IN STOCK:
2,600
Can Ship immediately
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
100
$0.840
$84.000
300
$0.690
$207.000
1,000
$0.641
$641.000
2,500
$0.595
$1,487.500
5,000
$0.592
$2,960.000
7,500
$0.590
$4,425.000
10,000
$0.587
$5,870.000
15,000
+
$0.584
$8,760.000
Product Guides