help desk software
DATA SHEET

EEU-FC1J821S

Panasonic

Cap Aluminum Lytic 820uF 63V 20% (18 X 25mm) Radial 7.5mm 2585mA 5000h 105°C Automotive Bulk .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEU-FC1J821S
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Capacitance Value:
820 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
18 x 25 mm
Termination Style:
Radial
Voltage:
63 VDC
The PANASONIC EEU-FC1J821S is a high-quality aluminum electrolytic capacitor with a capacitance of 820uF and a voltage rating of 63V. This reliable component has a tolerance of 20% and a compact radial design measuring 18mm in diameter and 25mm in length, with a lead spacing of 7.5mm. With a ripple current rating of 2585mA, this capacitor is suitable for automotive applications and has an impressive lifespan of 5000 hours at 105°C. This bulk-packaged component is ideal for use in demanding automotive electronics projects where performance and reliability are essential.
Search Keywords:
EEUFC1J821S
IN STOCK: 1,800
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.945
$94.500
300
$0.882
$264.600
500
$0.869
$434.500
1,000
$0.816
$816.000
2,500
$0.787
$1,967.500
5,000
$0.758
$3,790.000
7,500
$0.747
$5,602.500
10,000 +
$0.735
$7,350.000
Tools/3D Models
Product Guides