help desk software

EEU-FC1V102

Panasonic

Electrolytic Aluminum Capacitor - 1000 µF - 35 V - 20% - 12.5 X 25mm - Radial - 5 mm - 1945 mA - 5000h - 105°C. .. see full description

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEU-FC1V102
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
200
Package Type:
Bag
Capacitance Value:
1000 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
12.5 x 25 mm
Termination Style:
Radial2202
Voltage:
35 VDC
The Panasonic FC series capacitors are automotive grade type A, radial leaded polarized aluminium electrolytic capacitors. The capacitance value is 1000μF and operate on voltage of 35V. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.
Search Keywords:
EEUFC1V102
IN STOCK: 4,200
Can Ship immediately
Minimum Order:
200
Multiple:
200
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
200
$0.4060
$81.200
600
$0.3999
$239.940
1,000
$0.3804
$380.400
2,600
$0.3717
$966.420
5,000
$0.3661
$1,830.500
7,600
$0.3606
$2,740.560
10,000
$0.3552
$3,552.000
15,000 +
$0.3499
$5,248.500
DOWNLOADS