EEU-FC1V122L
PanasonicCap Aluminum Lytic 1200uF 35V 20% (12.5 X 30mm) Radial 5mm 2310mA 5000h 105°C Automotive Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEU-FC1V122L
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bag
Capacitance Value:
1200 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
12.5 x 30 mm
Termination Style:
Radial
Voltage:
35 VDC
The PANASONIC part EEU-FC1V122L is a high-quality, reliable aluminum electrolytic capacitor. It has a capacitance of 1200uF and a voltage rating of 35V, making it suitable for a wide range of applications. With a 20% tolerance, this capacitor ensures accuracy and stability in circuit operations. Its compact radial design measures 12.5mm in diameter and 30mm in height, with a lead spacing of 5mm. This capacitor is capable of handling a maximum ripple current of 2310mA and offers a long operational life of 5000 hours at 105°C. Its automotive-grade construction ensures excellent performance in harsh environments. Available in bulk, this capacitor is the perfect choice for various electronic and automotive projects.
Search Keywords:
EEUFC1V122L
IN STOCK:
1,200
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
100
$0.6315
$63.150
500
$0.4991
$249.550
1,000
$0.4404
$440.400
2,500
$0.4070
$1,017.500
5,000
$0.3925
$1,962.500
7,500
$0.3866
$2,899.500
10,000
$0.3808
$3,808.000
15,000
+
$0.3751
$5,626.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
PIC18F2420-I/SP
MCU 8-bit PIC RISC 16KB Flash 5V 28-Pin SPDIP Tube
3299W-1-104LF
Trimmer Potentiometer - 100K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 6.1 X 11.55mm - Pin ...
3299W-1-202LF
Trimmer Potentiometer - 2K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 6.1 X 11.55mm - Pin - ...
EEU-FM1C222
Electrolytic Aluminum Capacitor - 2200 µF - 16 V - 20% - 12.5 X 25mm - Radial - 5 mm - 319...
3299W-1-501LF
Trimmer Potentiometer - 500 Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 6.1 X 11.55mm - Pin -...