EEU-FC1V151
PanasonicCap Aluminum Lytic 150uF 35V 20% (8 X 11.5mm) Radial 3.5mm 555mA 2000h 105°C Automotive Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEU-FC1V151
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bag
Capacitance Value:
150 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
8 x 11.5 mm
Termination Style:
Radial
Voltage:
35 VDC
Cap Aluminum Lytic 150uF 35V 20% (8 X 11.5mm) Radial 3.5mm 555mA 2000h 105°C Automotive Bulk
Search Keywords:
EEUFC1V151
IN STOCK:
9,401
Ships today, if you order in
Minimum Order:
200
Multiple:
200
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
200
$0.1574
$31.480
2,600
$0.1059
$275.340
5,000
$0.1043
$521.500
7,600
$0.1027
$780.520
25,000
$0.0976
$2,440.000
50,000
$0.0956
$4,780.000
100,000
$0.0942
$9,420.000
150,000
+
$0.0928
$13,920.000
Product Guides