EEU-FC1V152
PanasonicCap Aluminum Lytic 1500uF 35V 20% (16 X 25mm) Radial 7.5mm 2555mA 5000h 105°C Automotive Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEU-FC1V152
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Capacitance Value:
1500 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
16 x 25 mm
Termination Style:
Radial
Voltage:
35 VDC
Cap Aluminum Lytic 1500uF 35V 20% (16 X 25mm) Radial 7.5mm 2555mA 5000h 105°C Automotive Bulk
Search Keywords:
EEUFC1V152
IN STOCK:
548
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
100
$0.609
$60.900
300
$0.597
$179.100
1,000
$0.568
$568.000
2,500
$0.562
$1,405.000
5,000
$0.556
$2,780.000
7,500
$0.551
$4,132.500
10,000
$0.545
$5,450.000
15,000
+
$0.540
$8,100.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-406507-4
Conn RJ-45 F 8 POS 2.03mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5 Tray
206061-1
This Square Flange Receptacle from TE’s Circular Plastic Connectors Series 1 mates with pl...
640456-4
04P MTA100 HDR ASSY F/L SQ STR
EP12SD1AVBE
Sealed Tiny Pushbutton Switches
2TL1-3
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On -...