EEU-FC1V221L
PanasonicElectrolytic Aluminum Capacitor - 220 µF - 35 V - 20% - 8 X 15mm - Radial - 3.5 mm - 730 mA - 2000h - 105°C. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEU-FC1V221L
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
200
Package Type:
Bag
Capacitance Value:
220 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
8 x 15 mm
Termination Style:
Radial
Voltage:
35 VDC
The Panasonic FC series capacitors are automotive grade type A, radial leaded polarized aluminium electrolytic capacitors. The capacitance value is 220μF and operate on voltage of 35V. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.
Search Keywords:
EEUFC1V221L
IN STOCK:
0
On Order:
5,001
can ship 3/17/25
Minimum Order:
200
Multiple:
200
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
200
$0.1881
$37.620
1,000
$0.1457
$145.700
2,600
$0.1422
$369.720
5,000
$0.1401
$700.500
7,600
$0.1366
$1,038.160
25,000
$0.1317
$3,292.500
50,000
$0.1297
$6,485.000
100,000
+
$0.1278
$12,780.000
CUSTOMERS
ALSO BOUGHT
5103308-3
Ribbon Cable Connector - Wire-to-Board - 16 Positions - 2 Rows - 0.100" (2.54mm) Pitch - P...
64WR10KLF
Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 4.19 X 7.88mm) Pin...
SJ-5012-BLACK
Bumpers and Leveling Elements Bumper Black Polyurethane Adhesive Mount 12.7mm Automotive
22-23-2021
Conn Wire to Board HDR 2 POS 2.54mm Solder ST Thru-Hole KK® Bag
NC3FD-L-B-1
DL Series - 3 pole female receptacle - solder cups - black metal housing - gold contacts
...