EEU-FC1V271
PanasonicCap Aluminum Lytic 270uF 35V 20% (10 X 16mm) Radial 5mm 1050mA 3000h 105°C Automotive Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEU-FC1V271
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bag
Capacitance Value:
270 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
10 x 16 mm
Termination Style:
Radial
Voltage:
35 VDC
Cap Aluminum Lytic 270uF 35V 20% (10 X 16mm) Radial 5mm 1050mA 3000h 105°C Automotive Bulk
Search Keywords:
EEUFC1V271
IN STOCK:
1,828
Can Ship immediately
Minimum Order:
200
Multiple:
200
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
200
$0.5583
$111.660
1,000
$0.2765
$276.500
2,600
$0.2397
$623.220
5,000
$0.2203
$1,101.500
7,600
$0.2117
$1,608.920
25,000
$0.2077
$5,192.500
50,000
+
$0.2046
$10,230.000
Product Guides
CUSTOMERS
ALSO BOUGHT
FFB0412SHN
DC Fans DC Axial Fan - 40x28mm - 12VDC
DSP1-DC9V-F
Power Relay 9VDC 5A SPST-NO/SPST-NC(20.2x11x10.5)mm THT
70247-2651
Conn Shrouded Header HDR 26 POS 2.54mm Solder RA Thru-Hole C-Grid® Tray
23J120E
Res Wirewound 120 Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL
1524560000
Conn Wire to Board HDR 6 POS 5.08mm Solder ST Thru-Hole Box