EEU-FC1V471
PanasonicElectrolytic Aluminum Capacitor - 470 µF - 35 V - 20% - 10 X 20mm - Radial - 5 mm - 1220 mA - 3000h - 105°C. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEU-FC1V471
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bag
Capacitance Value:
470 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
10 x 20 mm
Termination Style:
Radial
Voltage:
35 VDC
The Panasonic FC series capacitors are automotive grade type A, radial leaded polarized aluminium electrolytic capacitors. The capacitance value is 470μF and operate on voltage of 35V. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.
Search Keywords:
EEUFC1V471
IN STOCK:
2,000
Ships today, if you order in
On Order:
6,000
can ship 3/19/25
Minimum Order:
200
Multiple:
200
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
200
$0.3052
$61.040
600
$0.2304
$138.240
2,600
$0.2176
$565.760
5,000
$0.2049
$1,024.500
7,600
$0.2018
$1,533.680
25,000
$0.1988
$4,970.000
50,000
+
$0.1958
$9,790.000
Product Guides
CUSTOMERS
ALSO BOUGHT
61499-1
250 FASTON TAB TPBR
FA-T220-51E
Heat Sink Passive TO-218/TO-220/TO-247 Screw Mount 3.4°C/W Black Anodized
B3F-6002
Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 1.47N Thru-Hole Tape
PBH2UEENAGX
Pushbutton Switch - DPDT - Standard - 100mA - 30VDC - On-On Switch Function - White Plunge...
703W-00/53
Conn Power RCP 3 POS 7mm Solder RA Thru-Hole 3 Terminal 1 Port