EEU-FC1V681
PanasonicElectrolytic Aluminum Capacitor - 680 µF - 35 V - 20% - 12.5 X 20mm - Radial - 5 mm - 1655 mA - 5000h - 105°C. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEU-FC1V681
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Capacitance Value:
680 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
12.5 x 20 mm
Termination Style:
Radial
Voltage:
35 VDC
The Panasonic FC series capacitors are automotive grade type A, radial leaded polarized aluminium electrolytic capacitors. The capacitance value is 680μF and operate on voltage of 35V. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.
Search Keywords:
EEUFC1V681
IN STOCK:
5,000
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
100
$0.5165
$51.650
500
$0.3712
$185.600
1,000
$0.3235
$323.500
2,500
$0.2956
$739.000
5,000
$0.2926
$1,463.000
7,500
$0.2897
$2,172.750
10,000
$0.2868
$2,868.000
15,000
+
$0.2840
$4,260.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
DSP1-DC12V-F
General purpose relay – Single side stable - Compact with high contact rating - High switc...
148VK-0281-030
AC Fan Salt Fog Axial Ball Bearing 220V 212CFM/248.04CFM 53dB/57dB 172 X 150 X 38.3mm
T15-D4
TIP,CHISEL,4 X 7.5MM,FM-2021,FM-2027
1LS56-L
MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Zinc Housing, Non Pl...
914CE2-9
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Roll...