Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEU-FK1C472S
RoHS:
Yes
HTS:
8532290040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
The PANASONIC part EEU-FK1C472S is a high-quality aluminum electrolytic capacitor designed for various electronic applications. With a capacitance value of 4700µF and a voltage rating of 16V, it provides excellent performance and reliability.This capacitor features a compact size and low impedance, making it highly suitable for space-constrained electronic devices. It is built with durable materials, ensuring stable operation even in harsh environmental conditions.The EEU-FK1C472S capacitor is widely used in power supplies, audio equipment, motor control circuits, and other applications requiring high capacitance and voltage rating. Its long lifespan, low leakage current, and high ripple current capability make it an ideal choice for demanding projects.Trust PANASONIC's reputation for producing industry-leading electronic components, and count on the EEU-FK1C472S capacitor to deliver exceptional performance and durability.
Search Keywords:
EEUFK1C472S
IN STOCK:
2,000
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
100
$1.176
$117.600
300
$1.141
$342.300
500
$1.094
$547.000
1,000
$1.050
$1,050.000
2,500
$1.010
$2,525.000
5,000
$0.985
$4,925.000
7,500
$0.970
$7,275.000
10,000
+
$0.956
$9,560.000
Product Guides