help desk software
DATA SHEET

EEU-FM1A102

Panasonic

Electrolytic Aluminum Capacitor - 1000 µF - 10 V - 20% - 10 X 16mm - Radial - 5 mm - 1790 mA - 4000h - 105°C. .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEU-FM1A102
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Bag
Capacitance Value:
1000 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
10 x 16 mm
Termination Style:
Radial
Voltage:
10 VDC
The Panasonic FM series capacitor are type A, radial leaded polarized aluminium electrolytic capacitor. The capacitance of this capacitor is 1000µF and operate on voltage of 10V. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.
Search Keywords:
EEUFM1A102
IN STOCK: 15,201
Ships today, if you order in
Minimum Order:
200
Multiple:
200
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
200
$0.2459
$49.180
1,000
$0.1966
$196.600
2,600
$0.1886
$490.360
5,000
$0.1858
$929.000
7,600
$0.1790
$1,360.400
25,000
$0.1725
$4,312.500
50,000
$0.1699
$8,495.000
100,000 +
$0.1673
$16,730.000
Tools/3D Models
Product Guides