EEU-FM1A221
PanasonicElectrolytic Aluminum Capacitor - 220 µF - 10 V - 20% - 6.3 X 11.2mm - Radial - 2.5 mm - 455 mA - 2000h - 105°C. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEU-FM1A221
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bag
Capacitance Value:
220 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
6.3 x 11.2 mm
Termination Style:
Radial
Voltage:
10 VDC
The Panasonic FM series capacitor are type A, radial leaded polarized aluminium electrolytic capacitor. The capacitance of this capacitor is 220µF and operate on voltage of 10V. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.
Search Keywords:
EEUFM1A221
IN STOCK:
6,014
Can Ship immediately
Minimum Order:
200
Multiple:
200
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
200
$0.0937
$18.740
2,600
$0.0749
$194.740
5,000
$0.0719
$359.500
7,600
$0.0708
$538.080
25,000
$0.0682
$1,705.000
50,000
$0.0658
$3,290.000
100,000
$0.0648
$6,480.000
150,000
+
$0.0638
$9,570.000
Product Guides
CUSTOMERS
ALSO BOUGHT
10-9002-A
Red Insulating Varnish - 2 Oz Bottle w/Brush
192900-0507
Circular Connector - 15 Contact - Polyamide - Male - Plug
PA4342.473NLT
PA4342 SMT Molded Power Inductor Series, up to 43A, 4.0mm Max Height
1984620
PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 200 V - nominal cros...
1984675
PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 200 V - nominal cros...