EEU-FM1A562
PanasonicCap Aluminum Lytic 5600uF 10V 20% (16 X 25mm) Radial 7.5mm 3820mA 7000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEU-FM1A562
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Capacitance Value:
5600 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
16 x 25 mm
Termination Style:
Radial
Voltage:
10 VDC
Cap Aluminum Lytic 5600uF 10V 20% (16 X 25mm) Radial 7.5mm 3820mA 7000h 105°C Bulk
Search Keywords:
EEUFM1A562
IN STOCK:
300
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
100
$0.769
$76.900
300
$0.632
$189.600
1,000
$0.606
$606.000
2,500
$0.560
$1,400.000
5,000
$0.551
$2,755.000
7,500
$0.543
$4,072.500
10,000
$0.535
$5,350.000
15,000
+
$0.527
$7,905.000
Product Guides