EEU-FM1C102
PanasonicElectrolytic Aluminum Capacitor - 1000 µF - 16 V - 20% - 10 X 20mm - Radial - 5 mm - 2180 mA - 5000h - 105°C. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEU-FM1C102
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bag
Capacitance Value:
1000 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
10 x 20 mm
Termination Style:
Radial
Voltage:
16 VDC
The Panasonic FM series capacitor are type A, radial leaded polarized aluminium electrolytic capacitor. The capacitance of this capacitor is 1000µF and operate on voltage of 16V. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.
Search Keywords:
EEUFM1C102
IN STOCK:
0
On Order:
10,000
can ship 3/12/25
Minimum Order:
200
Multiple:
200
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
200
$0.2358
$47.160
1,000
$0.1902
$190.200
2,600
$0.1873
$486.980
5,000
$0.1845
$922.500
7,600
$0.1818
$1,381.680
25,000
$0.1790
$4,475.000
50,000
+
$0.1764
$8,820.000
Product Guides