EEU-FM1C272L
PanasonicCap Aluminum Lytic 2700uF 16V 20% (12.5 X 30mm) Radial 5mm 3630mA 7000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEU-FM1C272L
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Capacitance Value:
2700 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
12.5 x 30 mm
Termination Style:
Radial
Voltage:
16 VDC
Cap Aluminum Lytic 2700uF 16V 20% (12.5 X 30mm) Radial 5mm 3630mA 7000h 105°C Bulk
Search Keywords:
EEUFM1C272L
IN STOCK:
38
Can Ship immediately
You may purchase in-stock quantity up to 38
Minimum Order:
100
Available in less than min:
38
Multiple:
100
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1
$0.5919
$0.592
100
$0.5381
$53.810
500
$0.4427
$221.350
1,000
$0.4242
$424.200
2,500
$0.4073
$1,018.250
5,000
$0.3917
$1,958.500
7,500
$0.3859
$2,894.250
10,000
$0.3801
$3,801.000
15,000
+
$0.3744
$5,616.000
Product Guides
CUSTOMERS
ALSO BOUGHT
105MWR400K
Metalized Polyester Film Capacitor - 1uF ±10% - 400WVDC - +105°C
87833-0820
Conn Shrouded Header HDR 8 POS 2mm Solder RA Thru-Hole Milli-Grid™ Tube
15FR100E
Current Sense Through Hole Resistor - 0.1 ohm - 10 Series - 5 W - Wirewound - Axial Leaded...
578622B03200G
Heat Sink Passive Dual TO-220 Thru-Hole Aluminum 13.2°C/W Black Anodized