help desk software
DATA SHEET

EEU-FM1C272S

Panasonic

Cap Aluminum Lytic 2700uF 16V 20% (16 X 20mm) Radial 7.5mm 3300mA 5000h 105°C Bulk

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEU-FM1C272S
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Capacitance Value:
2700 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
16 x 20 mm
Termination Style:
Radial
Voltage:
16 VDC
Cap Aluminum Lytic 2700uF 16V 20% (16 X 20mm) Radial 7.5mm 3300mA 5000h 105°C Bulk
Search Keywords:
EEUFM1C272S
IN STOCK: 200
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.6781
$67.810
300
$0.5509
$165.270
1,000
$0.5263
$526.300
2,500
$0.4966
$1,241.500
5,000
$0.4830
$2,415.000
7,500
$0.4701
$3,525.750
10,000
$0.4631
$4,631.000
15,000 +
$0.4561
$6,841.500
Tools/3D Models
Product Guides