EEU-FM1E221
PanasonicElectrolytic Aluminum Capacitor - 220 µF - 25 V - 20% - 8 X 11.5mm - Radial - 3.5 mm - 950 mA - 3000h - 105°C. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEU-FM1E221
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bag
Capacitance Value:
220 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
8 x 11.5 mm
Termination Style:
Radial
Voltage:
25 VDC
The Panasonic FM series capacitor are type A, radial leaded polarized aluminium electrolytic capacitor. The capacitance of this capacitor is 220µF and operate on voltage of 25V. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.
Search Keywords:
EEUFM1E221
IN STOCK:
16,450
Can Ship immediately
Minimum Order:
200
Multiple:
200
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
200
$0.1319
$26.380
2,600
$0.0919
$238.940
5,000
$0.0882
$441.000
7,600
$0.0869
$660.440
25,000
$0.0856
$2,140.000
50,000
$0.0843
$4,215.000
100,000
$0.0830
$8,300.000
150,000
+
$0.0818
$12,270.000
Product Guides
CUSTOMERS
ALSO BOUGHT
OH-118-A5
Opto Sensors
W2S130-BM03-01
AC Ball Bearing Tubeaxial Fan - 150x55mm Round - 230VAC, 250.1CFM - 46W - 3050RPM - 62dBA.
RTE24024
Power Relay 24VDC 8A DPDT(29x12.7x15.7)mm THT
ECA-1JHG101
Electrolytic Aluminum Capacitor - 100 µF - 63 V - 20% - 10 X 12.5mm - Radial - 5 mm - 215 ...
EEU-FC1E181
Cap Aluminum Lytic 180uF 25V 20% (8 X 11.5mm) Radial 3.5mm 555mA 2000h 105°C Automotive Bu...