help desk software
DATA SHEET

EEU-FM1E221B

Panasonic

Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 5mm 950mA 3000h 105°C Ammo

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEU-FM1E221B
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Capacitance Value:
220 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
8 x 11.5 mm
Termination Style:
Radial
Voltage:
25 VDC
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 5mm 950mA 3000h 105°C Ammo
Search Keywords:
EEUFM1E221B
IN STOCK: 2,011
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.1021
$102.100
3,000
$0.0971
$291.300
5,000
$0.0951
$475.500
8,000
$0.0937
$749.600
25,000
$0.0907
$2,267.500
50,000
$0.0888
$4,440.000
100,000
$0.0879
$8,790.000
150,000 +
$0.0870
$13,050.000
Tools/3D Models
Product Guides