EEU-FM1H561
PanasonicCap Aluminum Lytic 560uF 50V 20% (12.5 X 25mm) Radial 5mm 2660mA 7000h 105°C Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEU-FM1H561
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bag
Capacitance Value:
560 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
12.5 x 25 mm
Termination Style:
Radial
Voltage:
50 VDC
The PANASONIC EEU-FM1H561 is a high-quality aluminum electrolytic capacitor designed to provide reliable performance in a wide range of electronic applications. With a capacitance of 560uF and a voltage rating of 50V, this capacitor offers a stable and consistent power supply for your circuit. It has a tolerance of 20% and a compact size of 12.5mm x 25mm, making it suitable for space-constrained projects. The radial lead style allows for easy installation, and the 5mm lead spacing ensures secure and stable connections. With a maximum ripple current of 2660mA, this capacitor can handle high power demands. It has a long lifespan of 7000 hours at 105°C, making it ideal for demanding industrial and automotive applications. The EEU-FM1H561 is available in bulk quantities, ensuring cost-effective and convenient sourcing for large-scale projects.
Search Keywords:
EEUFM1H561
IN STOCK:
2,200
Can Ship immediately
Minimum Order:
200
Multiple:
200
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
200
$0.4562
$91.240
600
$0.4265
$255.900
1,000
$0.4222
$422.200
2,600
$0.4039
$1,050.140
5,000
$0.3834
$1,917.000
7,600
$0.3796
$2,884.960
10,000
$0.3730
$3,730.000
15,000
+
$0.3693
$5,539.500
Product Guides
CUSTOMERS
ALSO BOUGHT
ERJ-2RKF2702X
Res Thick Film 0402 27K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
SDI90-24-U-P5
AC/DC Adapter - Desktop - 90 Watts: 24V @ 3.75A - C14 Input - Lvl VI
0602R1001-33
Fuse Miniature Slow Blow Acting 1A 250V Holder Cartridge 6.35 X 31.8mm Glass CE/CSA/PSE/cU...