EEU-FM1V221
PanasonicElectrolytic Aluminum Capacitor - 220 µF - 35 V - 20% - 10 X 12.5mm - Radial - 5 mm - 1290 mA - 4000h - 105°C. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEU-FM1V221
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bag
Capacitance Value:
220 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
10 x 12.5 mm
Termination Style:
Radial
Voltage:
35 VDC
The Panasonic FM series capacitor are type A, radial leaded polarized aluminium electrolytic capacitor. The capacitance of this capacitor is 220µF and operate on voltage of 35V. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.
Search Keywords:
EEUFM1V221
IN STOCK:
14,100
Ships today, if you order in
Minimum Order:
200
Multiple:
200
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
200
$0.2124
$42.480
1,000
$0.1407
$140.700
2,600
$0.1353
$351.780
5,000
$0.1327
$663.500
7,600
$0.1307
$993.320
25,000
$0.1278
$3,195.000
50,000
$0.1259
$6,295.000
100,000
+
$0.1240
$12,400.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RLB0914-471KL
Inductor Power Wirewound 470uH 10% 796KHz 20Q-Factor Ferrite 0.56A 1.3Ohm DCR RDL Bag
4608X-102-103LF
Fixed Network Resistor - 10K Ohm - 1W - Isolated - 8-Pin - DIP Pin - Through Hole.
NCJ6FA-H
Combo A Series - 3 pole XLR female receptacle with 1/4" stereo jack - horizontal PCB mount...
AC5FAH-AU-B
Plastic Panel Mount PCB 5 Socket Gold Bulk
NJM4558D
OP Amp Dual GP ±18V 8-Pin PDIP