EEU-FM1V471B
PanasonicCap Aluminum Lytic 470uF 35V 20% (10 X 20mm) Radial 5mm 2180mA 5000h 105°C Ammo
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEU-FM1V471B
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Box
Capacitance Value:
470 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
10 x 20 mm
Termination Style:
Radial
Voltage:
35 VDC
Cap Aluminum Lytic 470uF 35V 20% (10 X 20mm) Radial 5mm 2180mA 5000h 105°C Ammo
Search Keywords:
EEUFM1V471B
IN STOCK:
8,000
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
500
$0.2503
$125.150
1,000
$0.2361
$236.100
2,500
$0.2265
$566.250
5,000
$0.2206
$1,103.000
7,500
$0.2150
$1,612.500
25,000
$0.2071
$5,177.500
50,000
+
$0.2040
$10,200.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PBH4UEENAGX
Pushbutton Switch - 4PDT - Standard - 100mA - 30VDC - On-On Switch Function - White Plunge...
715P22352JD3
Orange Drop® - Polypropylene Film/Foil Capacitor - 22000pF ±5% - 200VDC - Hockey Stick Cri...
2N7000
MOSFET - TO-92 - 60V - 0.2A - N - 0.35W
715P10352JD3
Orange Drop® - Polypropylene Film/Foil Capacitor - 10000pF ±5% - 200VDC - Hockey Stick Cri...