EEU-FR1A102
PanasonicCap Aluminum Lytic 1000uF 10V 20% (10 X 16mm) Radial 5mm 1790mA 8000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EEU-FR1A102
RoHS:
Yes
HTS:
8532290040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bulk
Capacitance Value:
10002179uF
Tolerance:
202203%
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole2190
Size:
10 x 16 mm
Termination Style:
Radial2202
Voltage:
102205VDC
Cap Aluminum Lytic 1000uF 10V 20% (10 X 16mm) Radial 5mm 1790mA 8000h 105°C Bulk
Search Keywords:
EEUFR1A102
IN STOCK:
1,600
Ships today, if you order in
Minimum Order:
200
Multiple:
200
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
200
$0.3343
$66.860
600
$0.2661
$159.660
2,600
$0.2351
$611.260
5,000
$0.2263
$1,131.500
7,600
$0.2239
$1,701.640
25,000
$0.2215
$5,537.500
50,000
+
$0.2193
$10,965.000
Product Guides